
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | SRN5020-1R0Y | 3,750 | 1 | Bulk | ||||||||
| Master Electronics | SRN5020-1R0Y | 3,750 | 1 | |||||||||
| Verical | SRN5020-1R0Y | 3,640 | 279 | |||||||||
| TTI | SRN5020-1R0Y | 0 | 2K | Tape & Reel | 8h | |||||||
| RS (Formerly Allied Electronics) | SRN5020-1R0Y | 0 | 2K | Bulk | 20h |
Download Bourns SRN5020-1R0Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns SRN5020-1R0Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: