Murata 1227AS-H-1R0N=P2

Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.7A 0.029Ohm DCR 1211 T/R
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 1227AS-H-1R0N=P2.

IHS

Datasheet1 page10 years ago

ODG (Origin Data Global)

Ciiva

Geoflip

Inventory History

3 month trend:
-2.82%

CAD Models

Download Murata 1227AS-H-1R0N=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2027-03-31
LTD Date2028-03-31
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
TAIYO YUDENNRS5030T1R0NMGJ
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4A 0.0195Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4.15A 0.014Ohm DCR 1515 T/R
TAIYO YUDENNRS5030T1R0NMGJV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4A 0.0195Ohm DCR T/R Automotive AEC-Q200
TAIYO YUDENNRS6045T1R0NMGK
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4.5A 0.0182Ohm DCR 2424 T/R
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 3.7A 0.023Ohm DCR 1515 T/R

Descriptions

Descriptions of Murata 1227AS-H-1R0N=P2 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.7A 0.029Ohm DCR 1211 T/R
1µH Shielded Wirewound Inductor 3.7A 29mOhm
FIXED IND 1UH 3.7A 29 MOHM SMD
Fixed Inductors 1.0uH 29mOhms 2.3A +/-30%
100KHz 2.3A 3.7A 1¦ÌH 29m¦¸ ¡À30% 1211 , 3.2mm*3mm*1.8mm
3.7A 1uH ±30% 2.3A SMD,3.2x3mm Power Inductors ROHS
Nonstandard 0.126Lx0.118W 3.20mmx3.00mm 1muH ±30%
INDUCTOR, 1UH, SHIELDED, 3.7A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1227AS-H-1R0N-P2
  • 1227AS-H-1R0NP2