
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SRN4018-1R0Y | 30,000 | 3K | 10h | ||||||||
| Newark | SRN4018-1R0Y | 14,373 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | SRN4018-1R0Y | 9,000 | 3K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SRN4018-1R0Y | 3,000 | 3K | Bulk | 21h | |||||||
| Arrow Electronics | SRN4018-1R0Y | 780 | 1 |
Download Bourns SRN4018-1R0Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Bourns SRN4018-1R0Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: