Wurth Elektronik 74404024010

WE-LQS SMT Semi-Shielded Power Inductor
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404024010.

Wurth Elektronik

Datasheet6 pages4 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.60%

CAD Models

Download Wurth Elektronik 74404024010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 2.6A 0.069Ohm DCR 0806 T/R
Inductor Power Semi-Shielded Wirewound 1uH 20% 1MHz 10Q-Factor Ferrite 2.3A 0.104Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.55A 0.065Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 1uH 20% 1MHz Ferrite 2.4A 2010 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.3A 0.082Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.42A 0.071Ohm DCR 0806 T/R

Descriptions

Descriptions of Wurth Elektronik 74404024010 provided by its distributors.

WE-LQS SMT Semi-Shielded Power Inductor
Fixed Inductors 1μH Shielded ±20% Nonstandard Cut Tape (CT) 1MHz 37mOhm WE-LQS Surface Mount FIXED IND 1UH 2.2A 37 MOHM SMD
Inductor, Semi-Shielded, 1Uh, 20%, 2.2A; Inductance:1Μh; Rms Current (Irms):2.2A; Inductor Construction:Semishielded; Saturation Current (Isat):2.6A; Product Range:We-Lqs Series; Inductor Case/Package:-; Dc Resistance Max:0.037Ohm Rohs Compliant: Yes |Würth Elektronik 74404024010
Inductance uH = 1 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 37 / Rated Current A = 2.2 / Self-Resonant Frequency MHz = 159 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 2512 / Series = WE-LQS / Length mm = 2.5 / Width mm = 2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)