TDK VLS252010HBX-1R0M-1

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.55A 0.065Ohm DCR 1008 T/R
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252010HBX-1R0M-1.

IHS

Datasheet4 pages7 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-73.47%

CAD Models

Download TDK VLS252010HBX-1R0M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 2.6A 0.069Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 3A 0.059Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 2.2A 0.07Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.7A 0.054Ohm DCR 0806 T/R
Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 3.1A 0.056Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.42A 0.071Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK VLS252010HBX-1R0M-1 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.55A 0.065Ohm DCR 1008 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 1008
INDUCTOR, 1UH, 20%, 3A, SHLD; Inductance: 1µH; RMS Current (Irms): 3A; Inductor Construction: Shielded; Saturation Current (Isat): 3.57A; Product Range: VLS-HBX-1 Series; Power Inductor Case: 2.5mm x 2mm x 1mm; DC Resistance M

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252010HBX1R0M1