
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | VLS201612HBX-1R0M-1 | 792 | 11 | |||||||||
| Arrow Electronics | VLS201612HBX-1R0M-1 | 792 | 1 | |||||||||
| Avnet | VLS201612HBX-1R0M-1 | 0 | 2K | 6h | ||||||||
| Farnell | VLS201612HBX-1R0M-1 | 0 | 2K | Tape & Reel | 4h | |||||||
| Mouser | 810-VLS21612HBX1R0M1 | 2,000 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for TDK VLS201612HBX-1R0M-1.
Download TDK VLS201612HBX-1R0M-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK VLS201612HBX-1R0M-1 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK VLS201612HBX-1R0M-1.