Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN2012-1R0M

Inductor Power Semi-Shielded Wirewound 1uH 20% 1MHz 10Q-Factor Ferrite 2.3A 0.104Ohm DCR 0806 T/R

$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN2012-1R0M.

Inventory History

3 month trend:
+87.83%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.3A 0.082Ohm DCR 0806 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 1MHz Metal 2.5A 0.078Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 1uH 20% 1MHz Ferrite 2.4A 2010 T/R
Ind Power Semi-Shielded Wirewound 1uH 20% 1MHz Ferrite 2.2A 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 2.6A 0.069Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.42A 0.071Ohm DCR 0806 T/R

Descriptions

Descriptions of Bourns SRN2012-1R0M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 1uH 20% 1MHz 10Q-Factor Ferrite 2.3A 0.104Ohm DCR 0806 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
1MHz 110MHz 2.5A 2.3A 10@1MHz 1μH 104mΩ ±20% 0806 standard mounting,SMD mount 2mm*1.6mm*1.2mm
Inductor, 1Uh, 20%, 2.3A, Semi-Shld; |Bourns, Inc. SRN2012-1R0M
FIXED IND 1UH 2.3A 104 MOHM SMD
SMD SEMI-SHIELDED POWER INDUCTOR, 1UH, 2.3A, 20% 2012
Inductor, SMD, 1uH, 2.3A, 110MHz, 104mOhm
SRN2012 Nonstandard 0.079Lx0.063W 2.00mmx1.60mm 1muH
2.3A 1uH ±20% 2.5A 0806 Power Inductors ROHS
INDUCTOR, 1UH, 20%, 2.3A, SEMI-SHLD; Inductance: 1µH; RMS Current (Irms): 2.3A; Inductor Construction: Semishielded; Saturation Current (Isat): 2.5A; Product Range: SRN2012 Series; Power Inductor Case: 2mm x 1.6mm x 1.2mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.