Wurth Elektronik 744032150

Fixed Inductor 1210 15µH ±10% 270mA 1Ω 16MHz 35@1MHz
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744032150.

Wurth Elektronik

Datasheet6 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-4.81%

CAD Models

Download Wurth Elektronik 744032150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Chip Unshielded Wirewound 15uH 10% 1MHz Ferrite 300mA 1210 Embossed T/R
Inductor Power Unshielded Wirewound 15uH 10% 1MHz Ferrite 0.3A 0.754Ohm DCR 1210 T/R
TAIYO YUDENCBC2016T150K
Ind Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 300mA 0806 T/R
TAIYO YUDENCBC2518T150KV
Inductor Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.285A 0.845Ohm DCR 1007 Automotive T/R
Inductor PowerChip Unshielded Wirewound 15uH 10% 1MHz Ferrite 0.2A 2.08Ohm DCR 0806 T/R
Wurth Elektronik7447629150
WE-GFH High Frequency SMT Inductor

Descriptions

Descriptions of Wurth Elektronik 744032150 provided by its distributors.

Fixed Inductor 1210 15µH ±10% 270mA 1Ω 16MHz 35@1MHz
1MHz 16MHz 700mA 270mA 35@1MHz 15¦ÌH 1¦¸ ¡À10% 1210 3.2mm*2.5mm*2.3mm
FIXED IND 15UH 270MA 1 OHM SMD
WE-LQ 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 15muH
Wurth Elektronik 744032150 表面実装インダクタ
Inductor, Un-Shielded, 15Uh, 700Ma, Smd; Inductance:15Μh; Rms Current (Irms):270Ma; Inductor Construction:Unshielded; Saturation Current (Isat):700Ma; Product Range:We-Lq Series; Inductor Case/Package:1210 [3225 Metric] Rohs Compliant: Yes |Würth Elektronik 744032150

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)