Murata LQH32DN150K53L

Inductor Power Unshielded Wirewound 15uH 10% 1MHz Ferrite 0.3A 0.754Ohm DCR 1210 T/R
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32DN150K53L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

TME

Geoflip

Inventory History

3 month trend:
-6.99%

CAD Models

Download Murata LQH32DN150K53L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.138
Stock
131,493
51,181
Authorized Distributors
6
5
Inductance
15 µH
15 µH
Tolerance
10 %
10 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
754 mΩ
754 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Power Chip Unshielded Wirewound 15uH 10% 1MHz Ferrite 300mA 1210 Embossed T/R
Inductor Power Unshielded Wirewound 15uH 10% 2.52MHz 15Q-Factor Ferrite 370mA 728mOhm DCR 1210 Blister T/R
Ind Power Chip Unshielded Wirewound 15uH ±10% 2.52MHz 15 Q-Factor Ferrite 370mA T/R
Ind Power Chip Unshielded Wirewound 15uH ±10% 2.52MHz 15 Q-Factor Ferrite 370mA T/R
TAIYO YUDENCB2012T150K
Inductor Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.32A 1.69Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQH32DN150K53L provided by its distributors.

Inductor Power Unshielded Wirewound 15uH 10% 1MHz Ferrite 0.3A 0.754Ohm DCR 1210 T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
15 H Unshielded Drum Core, Wirewound Inductor 300 mA 754mOhm Max Nonstandard
Fixed Inductors 1210 15uH 10% 300mA 0.65ohms 26MHz(SRF)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32DN150K53L.