TAIYO YUDEN CBC2016T150K

Ind Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 300mA 0806 T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CBC2016T150K.

Newark

Datasheet3 pages4 years ago
Datasheet13 pages12 years ago

JRH Electronics

Farnell

Taiyo Yuden SCT

Inventory History

3 month trend:
-24.35%

CAD Models

Download TAIYO YUDEN CBC2016T150K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.087
Stock
9,527
11,311
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
10 %
10 %
Current Rating
300 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.56 Ω
1.2 Ω
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCB2012T150K
Inductor Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.32A 1.69Ohm DCR 0805 T/R
Inductor Power Unshielded Wirewound 15uH 10% 2.52MHz 15Q-Factor Ferrite 370mA 728mOhm DCR 1210 Blister T/R
Ind Power Chip Unshielded Wirewound 15uH ±10% 2.52MHz 15 Q-Factor Ferrite 370mA T/R
Ind Power Chip Unshielded Wirewound 15uH ±10% 2.52MHz 15 Q-Factor Ferrite 370mA T/R
TAIYO YUDENCBC2518T150KV
Inductor Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.285A 0.845Ohm DCR 1007 Automotive T/R
TAIYO YUDENLBC2518T150K
Ind Chip Wirewound 15uH 10% 2.52MHz Ferrite 285mA 1007 T/R

Descriptions

Descriptions of TAIYO YUDEN CBC2016T150K provided by its distributors.

Ind Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 300mA 0806 T/R
ROHS3Compliant Wirewound Active Lead Free Wirewound Inductor -40C~105C 28MHz 1.56Ohm Max 15muH
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0806
Inductor, 15Uh, 300Ma, 10%, 28Mhz, Smd; Dc Current Rating:300Ma; Dc Resistance Max:1.2Ohm; Inductance:15Μh; Inductance Tolerance:± 10%; Inductor Case Style:2016; Reel Quantity:2000; Self Resonant Frequency:28Mhz Rohs Compliant: Yes |Taiyo Yuden CBC2016T150K

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU