Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH2MCN150K02L

Inductor PowerChip Unshielded Wirewound 15uH 10% 1MHz Ferrite 0.2A 2.08Ohm DCR 0806 T/R
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2MCN150K02L.

_legacy Avnet

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

Ciiva

Arrow.cn

Geoflip

iiiC

Inventory History

3 month trend:
-3.01%

CAD Models

Download Murata LQH2MCN150K02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-03-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind General Purpose Chip Wirewound 15uH 10% 2.52MHz 50Q-Factor Ferrite 200mA 1812 T/R
Ind Power Chip Unshielded Wirewound 15uH 10% 1MHz Ferrite 300mA 1210 Embossed T/R
TAIYO YUDENLBC2016T150K
Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.2A 1.56Ohm DCR 0806 T/R
Inductor Power Unshielded Wirewound 15uH 10% 2.52MHz 30Q-Factor Ferrite 175mA 2.86Ohm DCR 1008 Blister T/R
Ind Power Shielded Multi-Layer 15uH 10% 1MHz 20Q-Factor Ferrite 2mA 0603 Punched Paper T/R

Descriptions

Descriptions of Murata LQH2MCN150K02L provided by its distributors.

Inductor PowerChip Unshielded Wirewound 15uH 10% 1MHz Ferrite 0.2A 2.08Ohm DCR 0806 T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 2016/0806
1MHz 40MHz 200mA 40@1MHz 15μH 2.08Ω ±10% 0806 SMD mount 2mm*1.6mm*950μm
FIXED IND 15UH 200MA 2.08OHM SMD
Fixed Inductors Choke Circuit Coated 15uH
LQH2 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 15muH
INDUCTOR, 15UH, SHIELDED, 0.2A; Inductance: 15µH; Product Range: -; DC Current Rating: 200mA; Inductor Construction: Wirewound; DC Resistance Max: 1.6ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 40MHz; SVHC: No

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH