Wurth Elektronik 7427931

WE-PBF Flat Wire High Current SMD Ferrite Bead | FERRITE BEAD 91 OHM 2SMD 1LN
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7427931.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+302%

CAD Models

Download Wurth Elektronik 7427931 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7427932
WE-PBF FLAT WIRE HIGH CURRENTSMT FERRITE BEAD Ferrite Bead, 1 Function(s), 6A, 2 Pin(s)
Ferrite Beads Chip Bead 90Ohm 25MHz 10A T/R
Ferrite Beads Multi-Layer 75Ohm 100MHz 3.5A 15mOhm DCR 1806 Embossed T/R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 45mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 700mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMJ4516HS111-T
Ferrite Beads Power Chip 110Ohm 25% 100MHz 4A 0.014Ohm DCR 1806 T/R

Descriptions

Descriptions of Wurth Elektronik 7427931 provided by its distributors.

WE-PBF Flat Wire High Current SMD Ferrite Bead | FERRITE BEAD 91 OHM 2SMD 1LN
FERRITE BEAD (HIGH CURRENT), 8.5 X 3 X 2.55MM, 91O IMPEDANCE AT 100 MHZ
Ferrite Bead, 900 Ohm, 6A, 1210; Ferrite Case Style:1210 [3225 Metric]; Impedance:91Ohm; Dc Current Rating:6A; Product Range:We-Pbf Series; Dc Resistance Max:900Μohm; Impedance Tolerance:± 25%; Product Length:8.5Mm; Product Width:3Mmrohs Compliant: Yes |Würth Elektronik 7427931
Impedance Ohm = 91 / Frequency MHz = 100 / Current Rating A = 17 / Maximum DC Resistance mOhm = 0.9 / Package Type = SMD / Pins = 2 / Termination Type = J-Lead / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-PBF / Length mm = 8.5 / Width mm = 3 / Height mm = 2.55 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)