Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18EG101TN1D

Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 45mOhm DCR 0603 Paper T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18EG101TN1D.

IHS

Datasheet4 pages4 years ago

element14 APAC

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+43.89%

CAD Models

Download Murata BLM18EG101TN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.079
$ 0.079
Stock
4,566,268
254,388
254,388
Authorized Distributors
6
6
6
Impedance
140 Ω
100 Ω
100 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
2 A
1 A
1 A
DC Resistance (DCR)
45 mΩ
45 mΩ
45 mΩ
Number of Lines
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENFBMH1608HM101-T
100 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm
TAIYO YUDENBKP1608HS101-T
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 1.7A 0.05Ohm DCR 0603 T/R
TAIYO YUDENFBMH2012HM121-T
Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0805 Automotive T/R
Ind Chip Bead Molded Wirewound 80 Ohm 25% 100MHz Ferrite 2.3A 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 0.055Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata BLM18EG101TN1D provided by its distributors.

Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 45mOhm DCR 0603 Paper T/R
Ferrite beads; MURATA; BLM18EG101TN1D; 0603; 650 µm; 100 MHz; 25 %
Ferrite Bead 2A 100Ω@100MHz 45mΩ 0603 SMD 1.6mm × 800μm × 650μm
BLM Series 0603 100 Ohm 2 A 0.045 Ohm DCR Surface Mount Chip Ferrite Bead
MURATA - BLM18EG101TN1D - Ferrite Bead, 0603 [1608 Metric], 100 ohm, 2 A, BLM18E Series, 0.045 ohm, ± 25%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18EG101TN1D.
  • BLM18EG101TN1D..