Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM41PG750SN1L

Ferrite Beads Multi-Layer 75Ohm 100MHz 3.5A 15mOhm DCR 1806 Embossed T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM41PG750SN1L.

IHS

Datasheet10 pages4 years ago

Upverter

element14 APAC

Newark

TME

Inventory History

3 month trend:
+93.52%

CAD Models

Download Murata BLM41PG750SN1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.153
Stock
2,863,895
642,587
Authorized Distributors
6
6
Impedance
75 Ω
75 Ω
Current Rating
3 A
3 A
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
Flat
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
100 MHz
100 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 4A 20mOhm DCR 0603 Paper T/R
Wurth Elektronik742792063
Ferrite Bead, 0.025Ohm, 3A, 0805; |Würth Elektronik 742792063
TAIYO YUDENFBMJ4516HM900-T
Ferrite Beads Power Chip 90Ohm 25% 100MHz 4A 0.014Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 0.02Ohm DCR 0805 Automotive T/R
Wurth Elektronik74279215
FERRITE BEAD, SMT, EMI SUPPRESSED, 80 OHM, 3000MA, 1206, WE-CBF SERIES

Descriptions

Descriptions of Murata BLM41PG750SN1L provided by its distributors.

Ferrite Beads Multi-Layer 75Ohm 100MHz 3.5A 15mOhm DCR 1806 Embossed T/R
Ferrite Bead, 1806 [4516 Metric], 75 ohm, 3.5 A, EMIFIL BLM41PG Series, 0.015 ohm
BLM41P Series 1806 75 O 3.5 A 15 mO DCR Inductor Ferrite Bead
Ferrite beads; MURATA; BLM41PG750SN1L; 1806; 1.8 mm; 100 MHz; 25 %
SMD EMI Filters/Chip Ferrite Beads 1806 75 OHM
3.5A 75Ω@100MHz 15mΩ 1806 SMD mount 4.5mm*1.6mm*1.8mm
EMI Filter Beads, Chokes & Arrays 1806 75 OHM
Ferrite SMD Temperature range: -55 ... +125 °C Construction form: 1806 DC resistance: 0.025 Ohm Impedance @ 100 MHz: 75 Ohm
EMI FILTER FERRITE 75 OHM 100MHZ 3A 1806 SMD
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s)
CHIP FERRITE BEAD (INDUCTOR TYPE) EMI FILTER

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM41PG750SN1L.