Murata BLM18BA750SN1D

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 700mOhm DCR 0603 Paper T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BA750SN1D.

IHS

Datasheet12 pages3 years ago

element14 APAC

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+42.80%

CAD Models

Download Murata BLM18BA750SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.152
Stock
4,724,310
109,187
Authorized Distributors
6
4
Impedance
75 Ω
75 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
300 mA
300 mA
DC Resistance (DCR)
700 mΩ
700 mΩ
Number of Lines
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 200mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0603 T/R Automotive AEC-Q200
Ind Chip Bead 56 Ohm 25% 100MHz Ferrite 100mA 0402 Punched Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 400mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 200mA 800mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HM750-T
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.35A 0.18Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata BLM18BA750SN1D provided by its distributors.

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 700mOhm DCR 0603 Paper T/R
BLM Series 0603 75 Ohm 300 mA 0.7 DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 0603 75 OHM
MURATA BLM18BA750SN1DFERRITE BEAD, 75 OHM, 300MA, 0603
FERRITE CHIP 75 OHM 300MA 1.60mm x 0.80mm 0603
300mA 75Ω@100MHz 700mΩ 0603 SMD mount 1.6mm*800μm*950μm
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s)
Noise suppression products/emifil > chip emif<CA
EMI Filter 0.3A Flat Style SMD
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BA750SN1D.