
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7427920415 | 8,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 732-1605-1-ND | 59,477 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | 7427920415 | 0 | 1 | Bulk | 16h | |||||||
| Farnell | 7427920415 | 8,000 | 4K | Tape & Reel | 2h | |||||||
| element14 APAC | 7427920415 | 8,000 | 4K | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for Wurth Elektronik 7427920415.
Download Wurth Elektronik 7427920415 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Wurth Elektronik 7427920415 provided by its distributors.
Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:
Download datasheets and manufacturer documentation for Wurth Elektronik 7427920415.