Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM21AG601SN1D

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 600mA 210mOhm DCR 0805 T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21AG601SN1D.

Upverter

Datasheet223 pages14 years ago
Datasheet209 pages15 years ago
Datasheet189 pages17 years ago

IHS

element14 APAC

Newark

Ciiva

Inventory History

3 month trend:
+19.22%

CAD Models

Download Murata BLM21AG601SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENFBMH1608HM601-T
Ferrite Beads Power Chip 600Ohm 25% 100MHz 0.9A 0.17Ohm DCR 0603 T/R
TAIYO YUDENBK2125HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 700mA 190mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 500mA 210mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 380mOhm DCR 0603 Automotive Paper T/R
TAIYO YUDENBK2125HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata BLM21AG601SN1D provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 600mA 210mOhm DCR 0805 T/R
FERRITE BEAD, 600 OHM, 600 mA, 0805; Available until stocks are exhausted Alternative available
BLM Series 0805 600 Ohm 200 mA 0.3 DCR SMD Ferrite Bead
Ferrite beads; MURATA; BLM21AG601SN1D; 0805; 1.05 mm; 100 MHz; 25 %
Ind Chip Bead 600Ohm 25% 100MHz Ferrite 200mA 0805 Paper T/R
Avnet Japan
SMD EMI Filters/Chip Ferrite Beads 0805 600 OHM
EMI Filter Beads, Chokes & Arrays 0805 600 OHM
FERRITE, BEAD, 0805, 0.21OHM, 0.6A; Ferrite Case Style:0805 [2012 Metric]; Impedance @ 100MHz:600ohm; DC Current Rating:600mA; Product Range:BLM21A Series; DC Resistance Max:0.21ohm; Impedance Tolerance:± 25%; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Ferrite Mounting:SMD
Impedance Ohm = 600 / Frequency MHz = 100 / Current Rating mA = 700 / Maximum DC Resistance mOhm = 200 / Package Type = 0805 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM / Length mm = 2 / Width mm = 1.2 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21AG601SN1D.
  • BLM21AG601SN1D..