Murata BLM18AG601SN1D

$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18AG601SN1D.

IHS

Datasheet12 pages3 years ago

Upverter

Newark

TME

Factory Futures

Inventory History

3 month trend:
+83.59%

CAD Models

Download Murata BLM18AG601SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.035
$ 0.035
Stock
33,451,902
4,589,488
4,589,488
Authorized Distributors
6
6
6
Impedance
600 Ω
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
500 mA
500 mA
DC Resistance (DCR)
380 mΩ
380 mΩ
380 mΩ
Number of Lines
1
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 600mA 210mOhm DCR 0805 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 340mOhm DCR 0402 Paper T/R
TAIYO YUDENBK2125HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.35A 0.46Ohm DCR 0402 T/R
TAIYO YUDENBK2125HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata BLM18AG601SN1D provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 380mOhm DCR 0603 Automotive Paper T/R
BLM Series 0603 600 Ohm 500 mA 0.38 Ohm DCR Surface Mount Ferrite Bead
Ind Chip Bead 600Ohm 25% 100MHz Ferrite 500mA 0603 Paper T/R
Avnet Japan
380mΩ ±25% 600Ω@100MHz 0603 Ferrite Beads ROHS
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)
Bead Ferrite Chip Sm0603 600 Ohm 200Ma
FERRITE BEAD, 0603 CASE, 600OHM; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 600ohm; DC Current Rating: 500mA; Product Range: EMIFIL BLM18A Series; DC Resistance Max: 0.38ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Ferrite Mounting: SMD
Impedance Ohm = 600 / Frequency MHz = 100 / Current Rating mA = 500 / Maximum DC Resistance mOhm = 380 / Package Type = 0603 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1515679
  • BLM18AG 601 SN1D
  • BLM18AG-601-SN1D
  • BLM18AG601SN1D.