
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BK2125HM601-T | 56,000 | 4K | 20h | ||||||||
| element14 APAC | BK2125HM601-T | 0 | 1 | Cut Tape | 7h | |||||||
| Farnell | BK2125HM601-T | 0 | 1 | Cut Tape | 3h | |||||||
| Win Source | WS-BK2125HM601-T | 3,840 | 2515 | 18h | ||||||||
| Aztech | BK2125HM601-T | 14,646 | 1d |
Download datasheets and manufacturer documentation for TAIYO YUDEN BK2125HM601-T.
Download TAIYO YUDEN BK2125HM601-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of TAIYO YUDEN BK2125HM601-T provided by its distributors.
TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:
Download datasheets and manufacturer documentation for TAIYO YUDEN BK2125HM601-T.