Wurth Elektronik 693063020911

Conn SD Card HDR 9 POS Solder RA SMD 0.5A T/R
$ 2.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 693063020911.

Wurth Elektronik

Datasheet8 pages5 years ago
Datasheet3 pages14 years ago

HQonline

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-6.18%

CAD Models

Download Wurth Elektronik 693063020911 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

8 (6 + 2) Position Card Connector Secure Digital - microSD Surface Mount, Right Angle Gold
Memory Card Connector, Micro SIM, Push-Pull, 6 Contacts, Copper Alloy, Gold Plated Contacts
Memory Card Connector, Mini SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts, 47553
Amphenol Communications Solutions10067847-001RLF
Pcb Connector, 11 Contact(S), 1 Row(S), Female, Right Angle, 0.066 Inch Pitch, Surface Mount
Conn SD Card M 8 POS Solder RA SMD Tray 0.5A
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, 2900

Descriptions

Descriptions of Wurth Elektronik 693063020911 provided by its distributors.

Conn SD Card HDR 9 POS Solder RA SMD 0.5A T/R
WR-CRD_SMT_StdSD short_Push & Pull
CONN SD CARD PUSH-PULL R/A SMD
693 SERIES, HEADER FOR USE WITH SD CARD
WR-CRD SD ヘッダー 9p 検出 push/pull
Sd Card, 9Pos, Push-Pull; Memory/Card Type:Sd; Insert & Eject Mechanism:Push-Pull; No. Of Contacts:9Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:Wr-Crd Series; Connector Type:Sd Card Rohs Compliant: Yes |Würth Elektronik 693063020911

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)