Wurth Elektronik 691368300005B

WR-TBL Terminal block - Plug Screwless Push In
$ 2.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 691368300005B.

Wurth Elektronik

Datasheet2 pages13 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+9.62%

CAD Models

Download Wurth Elektronik 691368300005B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Phoenix Contact1851041
Terminal Block Plug Female Socket 2 Position 0.15" (3.81mm) 180 Free Hanging (In-Line)
Phoenix Contact1745894
Conn Terminal Block F 2 POS 3.81mm Push-In Spring STCable Mount 8A
Phoenix Contact1721986
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1793140000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1792780000
WEIDMULLER 1792780000Pluggable Terminal Block, 3 Ways, 320 V, 17.5 A, 3.81 mm, 28 AWG, 16 AWG
Weidmuller1825830000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Wurth Elektronik 691368300005B provided by its distributors.

WR-TBL Terminal block - Plug Screwless Push In
TERMINAL BLOCK, 3.81MM PITCH, SCREWLESS VERTICAL, 28-16 AWG, 5 PINS
TERMINAL BLOCK, GREEN, 3.81MM, 5WAY; Connector Type:Screwless Terminal Block; Series:WR-TBL 368B; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:5; Wire Size AWG Min:28AWG; Wire Size AWG Max:16AWG; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2013); Wire Size (AWG):28AWG to 16AWG

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)