Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1851041

Terminal Block Plug Female Socket 2 Position 0.15" (3.81mm) 180 Free Hanging (In-Line)
$ 3.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1851041.

Phoenix Contact

Datasheet15 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-62.87%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1748354
Conn PC Terminal Block SKT 2 POS 3.81mm ST Panel Mount 8A
Weidmuller1792770000
WEIDMULLER 1792770000 Pluggable Terminal Block, 2 Ways, 320 V, 17.5 A, 3.81 mm, 28 AWG, 16 AWG
Weidmuller1792950000
WEIDMULLER 1792950000Pluggable Terminal Block, 2 Ways, 300 V, 10 A, 3.81 mm, 28 AWG, 16 AWG
Conn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Conn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Conn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1851041 provided by its distributors.

Terminal Block Plug Female Socket 2 Position 0.15" (3.81mm) 180 Free Hanging (In-Line)
Pluggable Terminal Block, 3.81Mm; |Phoenix Contact FK-MCP 1,5/ 2-ST-3,81
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,FK-MCP1,5/2-ST-3,81,Phoenix Contact 3.81mmpitch2pPlug-in terminal blocks plug, FK-MCP 1.5/ 2-ST-3.81series, 320 V, Spring type terminal block, green
Buy the Phoenix Contact 1851041 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1851041 PCB is a direct replacement for maintaining existing installations.
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: FK-MCP 1,5/..-ST, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK-MCP 1,5/ 2-ST-3,81
  • FK-MCP 1,5/2-ST-3.81
  • FK-MCP1,5/2-ST-3.81