
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 1721986 | 17,898 | 100 | |||||||||
| Airline Hydraulics | PHOENIX 1721986 | 162 | 100 | 9h | ||||||||
| Zoro | G115312583 | 10 | 20h | |||||||||
| DigiKey | 277-13797-ND | 209 | 1 | Bulk | ||||||||
| TME | MC1.52G3.81P26THR | 0 | 250 | 11h |
Download datasheets and manufacturer documentation for Phoenix Contact 1721986.
Download Phoenix Contact 1721986 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Phoenix Contact 1721986 provided by its distributors.
Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:
Download datasheets and manufacturer documentation for Phoenix Contact 1721986.