Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1745894

Conn Terminal Block F 2 POS 3.81mm Push-In Spring STCable Mount 8A

$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1745894.

Phoenix Contact

Datasheet16 pages2 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+296%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Weidmuller1792770000
WEIDMULLER 1792770000 Pluggable Terminal Block, 2 Ways, 320 V, 17.5 A, 3.81 mm, 28 AWG, 16 AWG
Weidmuller1792950000
WEIDMULLER 1792950000Pluggable Terminal Block, 2 Ways, 300 V, 10 A, 3.81 mm, 28 AWG, 16 AWG
Weidmuller1792860000
Conn Terminal Block SKT 2 POS 3.81mm Screw RA Cable Mount 8A Box
Conn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Conn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Phoenix Contact1840735
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1745894 provided by its distributors.

Conn Terminal Block F 2 POS 3.81mm Push-In Spring STCable Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,Printed circuit board connector,FMC1,5/2-ST-3,81,Phoenix Contact 3.81mmpitch2pPlug-in terminal blocks plug, FMC 1,5/ 2-ST-3,81series, Spring type terminal block
Terminal Block, Pluggable, 2Pos, 16Awg; Pitch Spacing:3.81Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:8A Rohs Compliant: Yes |Phoenix Contact FMC 1,5/ 2-ST-3,81
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: FMC 1,5/..-ST, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard
Mounting Type = Cable Mount / Gender = Female / Pitch mm = 3.81 / Poles = 2 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = VDE / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Spring Clamp / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Series = FMC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMC 1,5/ 2-ST-3,81
  • FMC 15/ 2ST381