Wurth Elektronik 685119136923

Socket Contents: mini-HDMI Series: WR-COM Termination type: SMT Poles: 19
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 685119136923.

Farnell

Datasheet4 pages15 years ago
Datasheet7 pages5 years ago

Wurth Elektronik

Future Electronics

Inventory History

3 month trend:
-22.17%

CAD Models

Download Wurth Elektronik 685119136923 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Conn FFC/FPC Connector SKT 19 POS 0.5mm Solder RA SMD Easy-On™ T/R
TE Connectivity2013978-2
HDMI Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1-1734248-9
Conn FPC Connector SKT 19 POS 1mm Solder ST SMD Tape
0.50mm Pitch HDMI Connector, Right-Angle Receptacle, 19 Circuits, 30Μ" Gold (Au) Plating
TE Connectivity2-1747981-3
HDMI Connector, 19 Contacts, Jack, PCB Mount, Surface Mount Right Angle, Gold Plated Contacts
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI Frame

Descriptions

Descriptions of Wurth Elektronik 685119136923 provided by its distributors.

Socket Contents: mini-HDMI Series: WR-COM Termination type: SMT Poles: 19
19 Position 2.6 mm 40 V 0.5 A Black Right Angle Female Mini HDMI Connector
CONN RCPT MINI HDMI 19POS SMD RA
Wurth Elektronik 685119136923 HDMIコネクタ
Mini Hdmi Conn, Rcpt, 19Pos, R/A, Smt; No. Of Contacts:19Contacts; Gender:Receptacle; Connector Mounting:Pcb Mount; Contact Termination:Surface Mount Right Angle; Contact Plating:Gold Plated Contacts; Connector Body Material:Brass Rohs Compliant: Yes |Würth Elektronik 685119136923

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)