TE Connectivity 2-1747981-3

HDMI Connector, 19 Contacts, Jack, PCB Mount, Surface Mount Right Angle, Gold Plated Contacts
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1747981-3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-19.75%

CAD Models

Download TE Connectivity 2-1747981-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1734248-9
Conn FPC Connector SKT 19 POS 1mm Solder ST SMD Tape
TE Connectivity1-1747981-5
Hdmi Connector, 19Pos, Rcpt, Smd Rohs Compliant: Yes |Te Connectivity 1-1747981-5
TE Connectivity / AMP1-1747981-2
HDMI, Displayport & DVI Connectors HDMI CONNECTOR SMT RECPT SMT R/A W/FLNG
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 22 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount, MLE Series

Descriptions

Descriptions of TE Connectivity 2-1747981-3 provided by its distributors.

HDMI Connector, 19 Contacts, Jack, PCB Mount, Surface Mount Right Angle, Gold Plated Contacts
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port T/R
HDMI Connectors, Receptacle, Standard Profile, 1 Port, Top, Right Angle, Surface Mount, Carrier Tape, Cable-to-Board, 19 Position
Std HDMI, RA, SMT, Panel grd, Flange Connector Style:Receptacle;Size:Standard;Stacked:No;Number of Ports:1;Mounting Location:Top Receptacle Standard 1 | Hdmi | TE Connectivity
No. Of Contacts:19Contacts; Gender:Jack; Connector Mounting:Pcb Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:- Rohs Compliant: Yes |Te Connectivity 2-1747981-3.
CONNECTOR, HDMI, RECEPTACLE, SMT, 19WAY; Series:HDMI; Gender:Receptacle; No. of Contacts:19; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Connector Type:HDMI; Contact Material:Copper

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1747981-3.