Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2013978-2

HDMI Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle

$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2013978-2.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet12 pages18 years ago
Datasheet18 pages18 years ago

Master Electronics

IHS

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.79%

CAD Models

Download TE Connectivity 2013978-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex 503566-1900 0.30mm Pitch Easy-On FPC Connector, 19 Circuits, Mated Height 0.95mm
Molex 0.4mmpitch20pDouble row female Board to Board, SlimStackseries, right angle, surface
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.014 Inch Pitch, Surface Mount

Descriptions

Descriptions of TE Connectivity 2013978-2 provided by its distributors.

HDMI Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Embossed T/R
Avnet Japan
Mini HDMI, RA, SMT Connector Style:Receptacle;Size:Mini;Stacked:No;Number of Ports:1;Mounting Location:Top Receptacle Mini 1 | Hdmi | TE Connectivity
RECEPTACLE, HDMI, MINI, C, FLANGE; Connector Type:HDMI; Gender:Receptacle; No. of Contacts:19; Contact Termination:Solder; Connector Mounting:PCB; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2013978-2.