Wurth Elektronik 61202622121

WR-BHD 2.54mm Male Angled Box Header With Lever
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 61202622121.

Wurth Elektronik

Datasheet7 pages3 years ago
Datasheet2 pages15 years ago

Farnell

Inventory History

3 month trend:
-19.22%

CAD Models

Download Wurth Elektronik 61202622121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 3.24
$ 3.24
Stock
17,151
7,462
7,462
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
26
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
PBT
-
-
Contact Material
Copper
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Connector Header 26 position Shrouded Through Hole Right Angle 0.100" (2.54mm)
TE Connectivity5102159-6
HEADER, CONN, INTERCONNECT SYSTEM, PCB PLUG,26 CONT, SOLDER, AMP-LATCH SERIES, BLACK
2.54mm Pitch C-Grid Header Dual Row Low Profile 90° Shrouded 26 Circuits 0.38um Gold
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.54mm Solder Tail (25) - Fast Stock(mc)

Descriptions

Descriptions of Wurth Elektronik 61202622121 provided by its distributors.

WR-BHD 2.54mm Male Angled Box Header With Lever
26pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 3A
Connector, Header, 26Pos, 2Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:26Contacts; Gender:Header; Product Range:Wr-Bhd Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Rohs Compliant: Yes |Wurth Elektronik 61202622121

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61202622121.