Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N3429-5302RB

Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole

$ 3.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3429-5302RB.

IHS

Datasheet4 pages10 years ago

element14 APAC

Verical

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+100%

CAD Models

Download 3M N3429-5302RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.471
$ 5.07
Stock
20,342
640
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 2 days ago)

Related Parts

Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5102159-6
HEADER, CONN, INTERCONNECT SYSTEM, PCB PLUG,26 CONT, SOLDER, AMP-LATCH SERIES, BLACK
2.54mm Pitch C-Grid Header Dual Row Low Profile 90° Shrouded 26 Circuits 0.38um Gold
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of 3M N3429-5302RB provided by its distributors.

Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole
80400031748 N3429-5302Rb=26/Hdr/Ll/Ra/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
3000 SERIES,2.54MM PITCH 26 WAY 2 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,2A
.100" Latch/Ejector Headers 26P R/A LONG PIN SOLDER TAIL 30u GOLD
.100" × .100" Latch/Ejector, Straight and Right Angle
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
N3429-5302RB XP700003740 FOUR-WALL HEADER 3000 SERIES
3M 2.54mmpitch26pDouble row pin header Board to Board, Wire-to-board connector, 3000series, right angle, Through hole mounting

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031748
  • N3429-5302RB.