3M N3429-5303RB

Connector Header 26 position Shrouded Through Hole Right Angle 0.100" (2.54mm)
$ 3.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3429-5303RB.

IHS

Datasheet4 pages9 years ago

Newark

Verical

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.70%

CAD Models

Download 3M N3429-5303RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.54mm Pitch C-Grid Header Dual Row Low Profile 90° Shrouded 26 Circuits 0.38um Gold
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.54mm Solder Tail (25) - Fast Stock(mc)
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TSW ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 7.6A 450V 12.44mm

Descriptions

Descriptions of 3M N3429-5303RB provided by its distributors.

Connector Header 26 position Shrouded Through Hole Right Angle 0.100" (2.54mm)
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole
26pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1.75A 760nm 52.45mm*27.2mm
FourWall Header, 3000 Series, N34295303RB | 3M N3429-5303RB
80400030245 N3429-5303Rb =26/Hdr/Ll/Ra/Ht/.155/30Avg/Rohs
.100" Latch/Ejector Headers BOARDMT HDR 26 POS
Headers & Wire Housings BOARDMT HDR 26P
HEADER, RIGHT ANGLE, L/LATCH, 26WAY; Connector Type:Wire to Board; Series:3000; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400030245
  • N3429-5303RB.