Wurth Elektronik 61201423021

6120 Series 2.54MM Pitch Surface Mount Idc Connector, Socket, 14 Way, 2 Row
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 61201423021.

Newark

Datasheet6 pages3 years ago

HQonline

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.66%

CAD Models

Download Wurth Elektronik 61201423021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity1-215882-4
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
TE Connectivity1-215911-4
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Conn IDC Connector RCP 14 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 14 Circuits, Black

Descriptions

Descriptions of Wurth Elektronik 61201423021 provided by its distributors.

6120 SERIES 2.54MM PITCH SURFACE MOUNT IDC CONNECTOR, SOCKET, 14 WAY, 2 ROW
Wire-To-Board Connector, With Strain Relief, Wr-Bhd Series, Idc/Idt, Receptacle, 14, 2.54 Mm Rohs Compliant: Yes |Würth Elektronik 61201423021
SOCKET, IDC, 2.54MM, STRAIN RELIEF, 14P; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: WR-BHD Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plate
Series = WR-BHD / Gender = Socket / Contacts = 14 / Rows = 2 / Pitch mm = 2.54 / Cross Section (AWG) AWG = 28 / Body Orientation = Straight / Current Rating A = 1 / Voltage Rating V = 250 / Contact Material = Copper Alloy / Contact Plating = Gold / Body Material = Polybutylene Terephthalate (PBT) / Body Colour = Black / Mating Cycles = 500 / Lockable = No / Polarised = No / Flammability Rating = UL 94V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)