TE Connectivity 1-215882-4

Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215882-4.

JRH Electronics

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.90%

CAD Models

Download TE Connectivity 1-215882-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn IDC Connector RCP 14 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
TE Connectivity1-215911-4
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Loose Piece
Amphenol Communications Solutions71600-014LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-614LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount Box

Descriptions

Descriptions of TE Connectivity 1-215882-4 provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity 1-215882-4 MK II Connector Female Shrouded 14 Way Grey
14 WAY BLACK MK II RECP Connector System: Wire-to-Board Number of Positions: 14 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Wire-to-Board 14 2.54 mm .1" | Ampseal Header | TE Connectivity |
SOCKET, IDC, CLASS 1, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: AMP-LATCH Series; Contact Termination Type: IDC /; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12158824