TE Connectivity 1-215911-4

Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
$ 1.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215911-4.

JRH Electronics

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.08%

CAD Models

Download TE Connectivity 1-215911-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

TE Connectivity1-215882-4
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Conn IDC Connector RCP 14 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
Amphenol Communications Solutions71600-014LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-614LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount Box

Descriptions

Descriptions of TE Connectivity 1-215911-4 provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Loose Piece
SOCKET, IDC, CLASS 3, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: AMP-LATCH Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-0215911-4
  • 1-215911-4.
  • 102159114