Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-55-2142

Connector Housing, Receptacle, 14 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-55-2142.

IHS

Datasheet1 page19 years ago

_legacy Avnet

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.88%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn IDC Connector RCP 14 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
TE Connectivity1-215882-4
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
TE Connectivity1-215911-4
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Board Connector, 14 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
TE Connectivity1-215915-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount T/R

Descriptions

Descriptions of Molex 22-55-2142 provided by its distributors.

Connector Housing, Receptacle, 14 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 14 Circuits, Black
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Connector Housing Receptacle 14 Position 2.54mm Straight Bag
Molex Crimp Connector Housing, 14road, 2.54mmPitch, 2line
Connector, Rcpt, 14Pos, 2Row, 2.54Mm; |Molex 22-55-2142
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator
Headers & Wire Housings SL 2.54MM CRMP HSG 2X07 VERS B
Headers&Wire Housings HSG 14P DUAL ROW POLARIZED
CGrid SL Hsg Opt B DR Polzg 14Ckt
Connector, RCPT, 14POS, 2ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:SL 70450 Series; Contact Termination Type:-; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017); Colour:Black; Flammability Rating:94V-0; Material:Polyester; Operating Temperature Max:+105°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022552142
  • 022-55-2142
  • 022552142
  • 22-55-2142..
  • 2255-2142
  • 22552142
  • 70450-0055