Wurth Elektronik 151031SS04000

LED RED DIFFUSED 3MM ROUND T/H / Red 635nm LED Indication - Discrete 2V Radial
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 151031SS04000.

Wurth Elektronik

Datasheet8 pages5 years ago

HQonline

Newark

Inventory History

3 month trend:
-30.07%

CAD Models

Download Wurth Elektronik 151031SS04000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

KingbrightWP710A10SRD/F
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
LED Uni-Color Yellow 590nm 2-Pin Bag
LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES
VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-3GDE4 LED, GREEN, T-1 (3MM), 170MCD, 570NM
KingbrightWP710A10SGC
Single Color LED, Super Bright Green, Water Clear, T-1, 3mm

Descriptions

Descriptions of Wurth Elektronik 151031SS04000 provided by its distributors.

LED RED DIFFUSED 3MM ROUND T/H / Red 635nm LED Indication - Discrete 2V Radial
Wurth Elektronik LED, WL-TMRC, 3mm (T-1), 635 nm, 3 (Dia.) x 5.3 Lmm
Led, Red, T-1 (3Mm), 635 Nm, 2 V, 30 Ma, 160 Mcd Rohs Compliant: Yes |Würth Elektronik 151031SS04000
WL-TMRC THT Mono-color Round Color
LED RED DIFFUSED 3MM ROUND T/H
LED Forward voltage: 2.4 V Luminous intensity: 120 mcd Operating temperature: -40...85 °C Case colour: Coloured Housing type: Diffuse Lens size: 3 mm (T1) Light colour: Red Technology: AllnGaP Rated on-state current: 30 mA Transmission angle: 40 °

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)