Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC VAOL-10GCE4

LED Uni-Color Yellow 590nm 2-Pin Bag
$ 0.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-10GCE4.

Upverter

Datasheet3 pages16 years ago

Component Distributors Inc.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-11-30
LTD Date2020-12-01

Related Parts

LED Uni-Color Yellow 2-Pin Bag
Single Color LED, Super Bright Yellow, Water Transparent, T-1 3/4, 5mm
KingbrightWP710A10SYC
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
KingbrightWP710A10SYT
Single Color LED, Super Bright Yellow, Yellow Transparent, T-1, 3mm
590nm 30° 1.8V 20mA Round Dome Transparent Colorless LED, TH, 3mm × 3mm × 5.25mm
KingbrightWP7113SYC
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of VCC VAOL-10GCE4 provided by its distributors.

LED Uni-Color Yellow 590nm 2-Pin Bag
VCC VAOL-10GCE4 LED TH 10mm 2V 200mcd Yellow
LED, YELLOW, T-3 (10MM), 200MCD, 590NM
VAOL-10GCE4, VCC - Visual Communications Company
LED, YELLOW, T-3 (10MM), 200MCD, 590NM; Bulb Size:T-3 (10mm); LED Colour:Yellow; Luminous Intensity:200mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL10GCE4