Wurth Elektronik 150141RB73100

LED indicator light dual color blue, red LED_ 3.5X2.8MM_ SM front sticker
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150141RB73100.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+24.68%

CAD Models

Download Wurth Elektronik 150141RB73100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

LED Bi-Color Red/Yellow 645nm/591nm Automotive 4-Pin PLCC T/R
KingbrightAAA3528SURKCGKS
Dual Color LED, Hyper Red/green, Water Clear, 2.4mm
572nm,645nm 120¡ã 2.4V,2.3V , LCC 2.4mm*2.4mm*2.1mm
CML CMD67-21VGC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products
LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
SMD LM4-B SERIES LED - GREEN COLOR,FULL RANK,TAPE & REEL

Descriptions

Descriptions of Wurth Elektronik 150141RB73100 provided by its distributors.

LED indicator light dual color blue, red LED_ 3.5X2.8MM_ SM front sticker
WL-SBTW SMT bi-color TOP LED waterclear
Led, Blue, Red, R 260Mcd, B 240Mcd, 120 , R 2V, B 3.2V, R 30Ma, B 30Ma Rohs Compliant: Yes |Würth Elektronik 150141RB73100
SMD LED Forward voltage: 2.4...3.6 V Luminous intensity: 200 mcd Operating temperature: -40...+85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Red / Blue Package: 3528 Technology: AlInGaP/InGaN Power: 75 mW

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)