Winchester Interconnect UG-536-B/U

RF N Connector, 1 Contact(s), Male, Cable Mount, Plug
$ 41.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winchester Interconnect UG-536-B/U.

IHS

Datasheet1 page16 years ago
Datasheet1 page23 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112404
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity5-1634534-1
Conn ZDC/BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Gold Over Nickel Over Copper Individual
TE Connectivity1-1337463-0
TE CONNECTIVITY / GREENPAR 1-1337463-0RF / Coaxial Connector, BNC Coaxial, Straight Plug, 50 ohm, Brass

Descriptions

Descriptions of Winchester Interconnect UG-536-B/U provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Plug
UG-536B/U, KING ELECTRONICS
Plug, Conventional
RF/COAXIAL, N PLUG, STR, 50OHM, SOLDER;; RF/COAXIAL, N PLUG, STR, 50OHM, SOLDER; Connector Type:N Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; RG Cable Type:RG-55, 88, 141, 400; Contact Material:Phosphor Bronze; Contact Plating:Silver

Manufacturer Aliases

Winchester Interconnect has several brands around the world that distributors may use as alternate names. Winchester Interconnect may also be known as the following names:

  • WINCHESTER INTERCONNECT CORP
  • WINCHESTER INTERCONNECT MICRO LLC
  • Winchester Interconnect Corporation
  • Winchester Interconnect/Kings Electronics
  • CCC/WINCHESTER
  • USC/WINCHESTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • UG 536B/U
  • UG-536 B/U
  • UG-536B/U
  • UG536B/U
  • UG536BU