Winchester Interconnect KV-59-37

Connector, Crimp; Straight; BNC; Silver; Male; Beryllium Copper; Silicone Rubber
$ 38.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winchester Interconnect KV-59-37.

Electro Sonic

Datasheet1 page16 years ago

IHS

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-4700
connector, rf coaxial, bnc straight plug, fcp/pliers, for rg58 cable, 50 ohm
Amphenol RF031-4541
connector, rf coaxial, bnc straight plug, quick trim, for rg59, 62 cable, 50 ohm
RadiallR316072000
RF Connector, BNC, Brass, Plug, Straight, 50Ohm, Crimp Terminal
RadiallR161082000
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF083-58FCP-RFX
connector, rf coaxial, uhf commercial str plug, fcp/pliers, for rg58, 141
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold/Silver

Descriptions

Descriptions of Winchester Interconnect KV-59-37 provided by its distributors.

Connector, Crimp; Straight; BNC; Silver; Male; Beryllium Copper; Silicone Rubber
RF SHV Connector, Male, Cable Mount, Crimp Terminal, Plug
RF/Coaxial Connector; Connector Type:MHV Coaxial; RG Cable Type:58, 58A, 58C, 141; Body Style:Straight Plug; Coaxial Termination:Crimp; Connector Mounting:Cable; RF Coax Type:MHV ;RoHS Compliant: Yes
RF CONNECTOR, MHV, STRAIGHT PLUG, CABLE; Connector Type: MHV Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: -; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Silver Plate

Manufacturer Aliases

Winchester Interconnect has several brands around the world that distributors may use as alternate names. Winchester Interconnect may also be known as the following names:

  • WINCHESTER INTERCONNECT CORP
  • WINCHESTER INTERCONNECT MICRO LLC
  • Winchester Interconnect Corporation
  • Winchester Interconnect/Kings Electronics
  • CCC/WINCHESTER
  • USC/WINCHESTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • KV59-37
  • KV59-37.