Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 083-58FCP-RFX

connector, rf coaxial, uhf commercial str plug, fcp/pliers, for rg58, 141

$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 083-58FCP-RFX.

IHS

Datasheet1 page21 years ago

Farnell

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol RF182110
connector,rf coaxial,mini-uhf str crimp plug,captive cont,for rg58,141,LMR195
Amphenol RF083-8SP-RFX
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478
Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
TE Connectivity5-1634500-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF / Coaxial Connector, SMA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Plug
TE Connectivity5413589-8
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
Amphenol RF083-1SP-1050
Amphenol RF 083-1SP-1050 RF Connector, UHF, Straight, Solder, Plug, Non-Constant Impedance
Amphenol RF031-71013-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634500-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm

Descriptions

Descriptions of Amphenol RF 083-58FCP-RFX provided by its distributors.

connector, rf coaxial, uhf commercial str plug, fcp/pliers, for rg58, 141
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, Belden 7806A, 8219, 8240, 8259, 8262
Connectors,RF Connectors/Coaxial Connectors 300MHz Thread welding wire mounting
connector,rf coaxial,uhf comme
RS APAC
RF/COAXIAL, UHF PLUG, STRAIGHT, CRIMP; Connector Type: UHF Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: -; Coaxial Cable Type: RG58, RG58A, RG58C, RG141, RG303; Cont 93F1466
RF/COAXIAL, UHF PLUG, STRAIGHT, CRIMP; C; RF/COAXIAL, UHF PLUG, STRAIGHT, CRIMP; Connector Type:UHF Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; RG Cable Type:RG-58, 58A, 58C, 141, 303; Contact Material:Brass; Contact Plating:Gold; Frequency Max:300MHz
UHF - Invented in the 1930's by an Am phenol engineer, E. Clark Quackenbush, for use in the radio industry. UHF coaxial connectors are general purpose units developed for use in low frequency systems from 0.6 to 300 MHz. UHF is an acronym for "Ultra High Frequency". When the UHF was introduced, 300 MHz was considered High Frequency. The coupling on a UHF is threaded. Since UHF connectors are low cost, the impedance is variable.

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83-58FCP-RFX
  • 8358FCPRFX