Radiall R161082000

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 11.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R161082000.

IHS

Datasheet1 page18 years ago

Newark

Farnell

Inventory History

3 month trend:
-24.18%

CAD Models

Download Radiall R161082000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.809
$ 14.653
Stock
18,517
22,886
Authorized Distributors
6
5
Connector Type
Coaxial
Coaxial
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
11 GHz
11 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF172102H243RP
RF Connector RP-N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
RadiallR161083000
1 NType Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold/Silver
Amphenol RF172214
connector, rf coaxial, n str crimp plug, captive cont, for LMR200 cable, 50 ohm
RadiallR161075000
1 NType Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
RadiallR143075000
1 TNC Header 11GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS

Descriptions

Descriptions of Radiall R161082000 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
1 NType Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold/Silver
N / STRAIGHT PLUG FULL CRIMP-TYPE CABLE 5/50 S
N M STR CR 5/50S C50 | RADIALL R161082000
Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp; Connector Type:N Type; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58, Rg141; Contact Material:Brass; Frequency Max:11Ghz Rohs Compliant: Yes |Radiall R161082000

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc