Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R316072000

Radiall BNC Plug Coaxial Connector, Cable Mount, 50Ω, Crimp Termination, RG141/RG58
$ 14.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R316072000.

IHS

Datasheet2 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-71.77%

CAD Models

Download Radiall R316072000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol RF000-68175-1004
Rf/Coaxial Connector, Bnc Coaxial; |Amphenol Rf 68175-1004
TE Connectivity1-1337550-0
TE CONNECTIVITY 1-1337550-0 RF / Coaxial Connector, FME Coaxial, Straight Plug, Crimp, 50 ohm
TE ConnectivityJJKV0UG1300NOPPRTB
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity2-331350-9
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RadiallR141082161
Conn Rf/Coax, Bnc Coaxial, Straight Plug; |Radiall R141082161
RadiallR141007161
Rf / Coaxial Connector, Bnc Coaxial, Straight Plug, Solder, 50 Ohm, Rg58, Rg141, Brass Rohs Compliant: Yes

Descriptions

Descriptions of Radiall R316072000 provided by its distributors.

Radiall BNC Plug Coaxial Connector, Cable Mount, 50Ω, Crimp Termination, RG141/RG58
Conn Rf/Coax, Bnc Coaxial, Straight Plug; |Radiall R316072000
RF Connector, BNC, Brass, Plug, Straight, 50Ohm, Crimp Terminal
RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG58, RG141; Contact Material: -; Contact Plating: Silv

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc