Winchester Interconnect 364M2795

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal
$ 31.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winchester Interconnect 364M2795.

Future Electronics

Datasheet2 pages12 years ago
Datasheet11 pages13 years ago

IHS

Master Electronics

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Molex 73101-0570 RF Connectors/Coaxial Connectors Ra Bnc Jack 75 Ohm Pcb Rcpt
75 Ohms, BNC Jack, Right-Angle Die Cast Receptacle, with Jam Nut and Washer, Tray
Amphenol RF034-1030
RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
TE Connectivity5414907-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5222092-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Winchester Interconnect 364M2795 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal
CONN, RF, BNC, RIGHT ANGLE, PCB JACK, 75OHMS, BODY:METAL, CNTPLATING:GOLD
Conn BNC F 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold
X-2 Series Dual Right Angle Metal 75 Ohm Solder BNC Jack
BNC Jack Connectors 75 OHM DBL METAL X-2M DUAL STACKED
X-2 DUAL BNC R/A JACKS METAL 75 OHM
Bayonet Lock,Female Socket,Jack
Rf/Coaxial, Dual Bnc Jack R/A 75 Ohm Sldr; Connector Type:Bnc Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:75Ohm; Coaxial Cable Type:-; Contact Material:Phosphor Bronze; Frequency Max:1Ghz Rohs Compliant: Yes |Bomar Interconnect 364M2795

Manufacturer Aliases

Winchester Interconnect has several brands around the world that distributors may use as alternate names. Winchester Interconnect may also be known as the following names:

  • WINCHESTER INTERCONNECT CORP
  • WINCHESTER INTERCONNECT MICRO LLC
  • Winchester Interconnect Corporation
  • Winchester Interconnect/Kings Electronics
  • CCC/WINCHESTER
  • USC/WINCHESTER