TE Connectivity 5414907-1

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
$ 7.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5414907-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+147%

CAD Models

Download TE Connectivity 5414907-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.48
$ 8.371
Stock
270,829
3,909
Authorized Distributors
6
6
Connector Type
BNC
-
Gender
Female
Female
Impedance
75 Ω
75 Ω
Mount
Panel
Panel
Frequency
2 GHz
2 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
-
Gold
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5413194-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5222092-3
Conn Rf/Coax, Bnc Coaxial, R/A Jack; |Te Connectivity Amp 5222092-3
TE Connectivity6274127-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
Amphenol RF034-1030
RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Amphenol RF034-1028
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 75 ohm

Descriptions

Descriptions of TE Connectivity 5414907-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Conn BNC Receptacle 2GHz 75 Ohm Solder RA Through Hole/Panel Mount Gold
JACK,PCB,75 OHM,NC; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plat
JACK,PCB,75 OHM,NC RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 75 Ω BNC Jack .572" 14.53 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5414907-1 .
  • 5414907-1.