Molex 73101-0401

RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
$ 3.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73101-0401.

IHS

Datasheet1 page8 years ago

Molex

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Molex 73101-0401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-06-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Molex 73101-0570 RF Connectors/Coaxial Connectors Ra Bnc Jack 75 Ohm Pcb Rcpt
RF / Coaxial Connector, F Coaxial, 75 ohm, Tin, Right Angle Jack, THT RA, PCB Mount, Phosphor Bronze
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
TE Connectivity6274127-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
Amphenol RF222128-11
RF / Coaxial Connector, F Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
Rf / Coaxial Connector, Bnc Coaxial, Right Angle Jack, Through Hole Right Angle, 75 Ohm Rohs Compliant: Yes

Descriptions

Descriptions of Molex 73101-0401 provided by its distributors.

RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
BNC Jack, Right-Angle, Bulkhead Receptacle, PCB, Die Cast Body, Nickel (Ni) Plated, Housing Height 12.70mm, with Jam Nut and Washer, Tray, 75 Ohms
Bayonet Lock,Female Socket,Jack 1 2GHz 75Ω silvery Latch lock welding welding mounting,Through hole mounting,bulkhead mounting,panel mount 14.66mm(Length)*34.93mm(height)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731010401
  • 731010401