TE Connectivity 5222092-3

Conn Rf/Coax, Bnc Coaxial, R/A Jack; |Te Connectivity Amp 5222092-3
$ 4.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5222092-3.

IHS

Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-67.81%

CAD Models

Download TE Connectivity 5222092-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5414907-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5413194-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity6274127-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
Amphenol RF112800
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm
Amphenol RF034-1030
RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5222092-3 provided by its distributors.

Conn Rf/Coax, Bnc Coaxial, R/A Jack; |Te Connectivity Amp 5222092-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
Conn BNC 0Hz to 2GHz 75Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tube
JACK,RTANG,PCB,75 OHM,BNC; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Conta
JACK,RTANG,PCB,75 OHM,BNC RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 75 Ω BNC Jack .572" 14.53 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5222092-3 .