Winchester Interconnect 364M2595

RF BNC Connector, 1+1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
$ 21.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winchester Interconnect 364M2595.

Future Electronics

Datasheet2 pages12 years ago
Datasheet2 pages3 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF903-410P-53P
connector, rf coaxial, smb pcb plug recept, 4 legs, blunt post terminal, gold plt
TE Connectivity5227222-6
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Amphenol RF122160
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
TE Connectivity5222420-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5228980-7
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack

Descriptions

Descriptions of Winchester Interconnect 364M2595 provided by its distributors.

RF BNC Connector, 1+1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
CONN, RF, BNC, RIGHT ANGLE, PCB JACK, 50OHMS, BODY:METAL, CNTPLATING:GOLD
RF/COAXIAL, DUAL BNC JACK R/A 50OHM SLDR
Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole F Gold
BNC Jack Connectors 50 OHM DBL METAL X-2M DUAL STACKED
364 Series Dual Right Angle 50 Ohm PC BNC Jack
Bayonet Lock,Female Socket,Jack
X-2 DUAL BNC R/A PCB JACKS METAL
Rf/Coaxial, Dual Bnc Jack R/A 50 Ohm Sldr; Connector Type:Bnc Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Phosphor Bronze; Frequency Max:4Ghz Rohs Compliant: Yes |Bomar Interconnect 364M2595

Manufacturer Aliases

Winchester Interconnect has several brands around the world that distributors may use as alternate names. Winchester Interconnect may also be known as the following names:

  • WINCHESTER INTERCONNECT CORP
  • WINCHESTER INTERCONNECT MICRO LLC
  • Winchester Interconnect Corporation
  • Winchester Interconnect/Kings Electronics
  • CCC/WINCHESTER
  • USC/WINCHESTER