Amphenol RF 903-410P-53P

connector, rf coaxial, smb pcb plug recept, 4 legs, blunt post terminal, gold plt
$ 19.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 903-410P-53P.

IHS

Datasheet12 pages16 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-52.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF919-109J-51PX
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF901-144
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF919-118J-51P
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
RF CONN, SMA JACK, 50 OHM, PCB; Available until stocks are exhausted Alternative available
RF SMA Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 903-410P-53P provided by its distributors.

connector, rf coaxial, smb pcb plug recept, 4 legs, blunt post terminal, gold plt
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Plug
1 SMB Header -65閳╁剤+165閳 4GHz 50鎯 Plugin Coaxial Connectors (RF) ROHS
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole PL Gold
RF/COAXIAL, SMB PLUG, STR, 50OHM, THD; B; RF/COAXIAL, SMB PLUG, STR, 50OHM, THD; Body Style:Straight Plug; Connector Type:SMB Coaxial; Coaxial Termination:Through Hole Vertical; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:4GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 903-410P-53P.