TE Connectivity 5227222-6

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227222-6.

Newark

Datasheet6 pages2 years ago
Technical Drawing1 page15 years ago

Farnell

IHS

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+68.45%

CAD Models

Download TE Connectivity 5227222-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-08-22
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5-1634523-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity5227222-1
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity5228980-5
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity413771-6
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack

Descriptions

Descriptions of TE Connectivity 5227222-6 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Rf/Coaxial, Bnc Jack, Str, 50 Ohm, Solde; |Te Connectivity Amp 5227222-6
TE Connectivity BNC Receptacle, Coaxial Connector, PCB Mount, 50Ω, TH
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold
RF COAXIAL, BNC, STRAIGHT JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Phosphor Bronze;
VERT JK W/MTG PINS, BNC PCB RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5227222-6 | Internal Number: 5227222-6 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5227222-6.