TE Connectivity 5228980-7

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
$ 5.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5228980-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-22.50%

CAD Models

Download TE Connectivity 5228980-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.546
$ 5.2
Stock
9,260
1,914
Authorized Distributors
6
4
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
4 GHz
500 MHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
Polypropylene
Polypropylene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-09-26
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity5228980-5
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity413771-6
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
TE Connectivity5413771-1
RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5227222-6
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity225398-2
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack

Descriptions

Descriptions of TE Connectivity 5228980-7 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Rf/Coaxial Connector, Bnc Coaxial; |Te Connectivity Amp 5228980-7
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold Over Nickel Carton
STRAIGHT 50OHM PANEL MNT BULKHEAD FITTING BNC CONNECTOR, JACK, CRIMP TERMINATION
TE Connectivity BNCConnector female Coaxial connector, panel mount, 50Ωimpedance, Crimping termination, used forRG174/U, RG188/U, RG316/Uline
JACK,BHD,COML,SERIES BNC,GOLD RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5228980-7 | Internal Number: 5228980-7 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty